
The SC810ULTRT is a power management IC designed for lithium-ion battery applications. It features fault protection against over current, over voltage, over temperature, and short circuit conditions. The device is lead free and RoHS compliant, making it suitable for environmentally friendly designs. The SC810ULTRT operates over a temperature range of -40°C to 85°C and can supply up to 1A of charge current. It is available in a surface mount package, packaged on a tape and reel for easy handling.
Semtech SC810ULTRT technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Current, Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8.2V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC810ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
