Semtech SC811ULTRT technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Current, Over Voltage, Over Temperature, Short Circuit |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC811ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
