
The SC813ULTRT is a USB battery charger IC from Semtech, designed for lithium-ion battery packs. It provides fault protection against over current, over voltage, over temperature, and short circuit conditions. The IC operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.6V. It is packaged in an MLPD-8 surface mount package and is compliant with RoHS regulations.
Semtech SC813ULTRT technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Current, Over Voltage, Over Temperature, Short Circuit |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.6V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC813ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.