
The SC820ULTRT is a Lithium-Ion battery monitor IC from Semtech, designed for use in USB applications. It provides fault protection against over current, over voltage, over temperature, and short circuit conditions. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in a 2x2mm, 0.60mm height, halogen-free and RoHS compliant MLPD-8 package, suitable for surface mount applications.
Semtech SC820ULTRT technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Current, Over Voltage, Over Temperature, Short Circuit |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC820ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
