Semtech SC900AMLTRT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.75V |
| Mount | Surface Mount |
| Number of Regulators | 5 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 360uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC900AMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
