Semtech SCBA2F technical specifications.
| Average Rectified Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SCBA2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.