Semtech SCBH4F technical specifications.
| Average Rectified Current | 4A |
| Forward Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 2uA |
| Mount | Chassis Mount, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech SCBH4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.