Semtech SCH15000 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | Axial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 5kV |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 5us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SCH15000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.