Semtech SCHF15000 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | Axial |
| Max Reverse Voltage (DC) | 15kV |
| Mount | Through Hole |
| Reverse Recovery Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Semtech SCHF15000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.