Semtech SCKV200K3 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | Axial |
| Max Reverse Voltage (DC) | 200V |
| Mount | Stud, Chassis |
| Reverse Recovery Time | 2.5us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SCKV200K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.