Semtech SCKV25K40 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | Axial |
| Max Reverse Voltage (DC) | 25kV |
| Mount | Stud, Chassis |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SCKV25K40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.