Semtech SCKV66K12 technical specifications.
| Average Rectified Current | 1.2A |
| Package/Case | Axial |
| Max Reverse Voltage (DC) | 66kV |
| Mount | Stud, Chassis |
| Reverse Recovery Time | 2.5us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SCKV66K12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.