Semtech SCNA1F technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SCNA1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.