Semtech SCPA2F technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | Module |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SCPA2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.