Semtech SCPA4F technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 150ns |
| Reverse Recovery Time-Max | 150ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SCPA4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.