Semtech SD24C technical specifications.
| Max Power Dissipation | 350W |
| Operating Supply Voltage | 24V |
| Packaging | Cut Tape |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SD24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.