The SDC15.TC is a SOT-23 packaged transient voltage suppressor with a clamping voltage of 21.2V and a working voltage of 12.8V. It has a capacitance of 120pF and a leakage current of 100nA. The device is rated for operation between -55°C and 125°C and is available in tape and reel packaging. The SDC15.TC is a unidirectional, bidirectional transient voltage suppressor from Semtech.
Semtech SDC15.TC technical specifications.
| Capacitance | 120pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 21.2V |
| Depth | 1.3mm |
| Direction | Unidirectional, Bidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 12.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech SDC15.TC to view detailed technical specifications.
No datasheet is available for this part.