Semtech SDHD10K technical specifications.
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 10kV |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SDHD10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.