Semtech SET050123 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 500V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SET050123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.