Semtech SH3000IMLTR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Threshold Voltage | 600mV |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SH3000IMLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.