Semtech SH3002IMLTR technical specifications.
| Package/Case | QFN |
| Nominal Supply Current | 3mA |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Threshold Voltage | 4.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SH3002IMLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.