Semtech SHVM15 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SHVM15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.