Semtech SK100E016PJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BINARY COUNTER |
| Family | 100E |
| Propagation Delay (tpd) | 0.945 |
| Number of Bits | 8 |
| Power Supply Current-Max (ICC) | 185 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 700 |
| Max Frequency@Nom-Sup | 700000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SK100E016PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.