Semtech SK100EL56WD technical specifications.
| Package/Case | SOIC W |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SK100EL56WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.