Semtech SK1301D technical specifications.
| Package/Case | SOIC |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Propagation Delay | 480ps |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SK1301D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.