Semtech SK2111AXFT technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 20 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SK2111AXFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.