Semtech SL05 technical specifications.
| Package/Case | SOT-23 |
| Max Power Dissipation | 300W |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SL05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.