Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Semtech SLVU2.8 technical specifications.

General

Package/Case
SOT-23
Max Power Dissipation
400W
Packaging
Cut Tape
Peak Pulse Current
24A
Peak Pulse Power
400W
Reach SVHC Compliant
Unknown
Reverse Standoff Voltage
2.8V
RoHS Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Semtech SLVU2.8 Datasheet

Download the complete datasheet for Semtech SLVU2.8 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.