Semtech SM1231E868A technical specifications.
| Package/Case | Module |
| Current - Receiving | 16mA |
| Current - Transmitting | 95mA |
| Data Rate | 300Kbps |
| Frequency | 868MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Sensitivity | -120dBm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SM1231E868A to view detailed technical specifications.
No datasheet is available for this part.