Semtech SM36 technical specifications.
| Capacitance | 45pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 60V |
| Depth | 1.3mm |
| Direction | Unidirectional, Bidirectional |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Packaging | Cut Tape |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| Working Voltage | 36V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech SM36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
