Semtech SM712.TC technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 26V |
| Depth | 1.3mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech SM712.TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
