The SMCJ16A is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a JEDEC package code of DO-214AB and is made of silicon. The diode is a single element with a maximum reverse voltage of 16V and a minimum breakdown voltage of 17.8V. It can handle a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 26V.
Semtech SMCJ16A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 26 |
| Breakdown Voltage-Nom | 18.8 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SMCJ16A to view detailed technical specifications.
No datasheet is available for this part.