Unidirectional transient voltage suppressor diode with 1500W peak reverse power dissipation. Features a repetitive peak reverse voltage of 24V and a minimum breakdown voltage of 26.7V. Maximum clamping voltage is 38.9V. Operating temperature range spans from -55°C to 150°C. This single-element silicon diode is housed in a DO-214AB package with dual terminals.
Semtech SMCJ24A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Nom | 28.1 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SMCJ24A to view detailed technical specifications.
No datasheet is available for this part.