Semtech SMDA05CT technical specifications.
| Capacitance | 350pF |
| Package/Case | SOIC |
| Clamping Voltage-Max | 11V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 300W |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| Width | 4mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SMDA05CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.