Semtech SMDA24.T technical specifications.
| Capacitance | 60pF |
| Package/Case | SOIC |
| Clamping Voltage-Max | 55V |
| Direction | Unidirectional |
| Max Breakdown Voltage | 26.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| RoHS Compliant | Yes |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SMDA24.T to view detailed technical specifications.
No datasheet is available for this part.