Semtech SMF05 technical specifications.
| Package/Case | SOT-323 |
| Min Breakdown Voltage | 6V |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SMF05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.