Unidirectional transient voltage suppressor diode, 200W peak pulse power, 5V working voltage, and 12.5V clamping voltage. Features 4 elements in a 5-pin SC package for surface mounting. Offers 175pF capacitance, 10uA leakage current, and a breakdown voltage of 6V. Operates from -55°C to 125°C, with 12A peak pulse current capability.
Semtech SMF05.TCT technical specifications.
| Capacitance | 175pF |
| Package/Case | SC |
| Clamping Voltage | 12.5V |
| Clamping Voltage-Max | 12.5V |
| Depth | 1.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 2mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMF |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SMF05.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.