Semtech SMF12.TCT technical specifications.
| Capacitance | 75pF |
| Package/Case | SC |
| Clamping Voltage | 25V |
| Depth | 1.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMF |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SMF12.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
