Unidirectional Transient Voltage Suppressor (TVS) diode with 350W peak pulse power and 5V working voltage. Features a 6V breakdown voltage, 14.5V clamping voltage, and 400pF capacitance. Designed for surface mount applications in a SOT-23 package, offering ESD protection and operating from -55°C to 125°C. This silicon component is HALOGEN FREE and ROHS COMPLIANT.
Semtech SMS05.TCT technical specifications.
| Capacitance | 400pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Depth | 1.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMS |
| Width | 1.6mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SMS05.TCT to view detailed technical specifications.
No datasheet is available for this part.