Semtech SMS12 technical specifications.
| Package/Case | SOT-23 |
| Min Breakdown Voltage | 13.3V |
| Max Power Dissipation | 350W |
| Operating Supply Voltage | 12V |
| Packaging | Cut Tape |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SMS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.