Semtech SMS12C.TC technical specifications.
| Capacitance | 150pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 23V |
| Depth | 1.6mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech SMS12C.TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.