
Unidirectional Transient Voltage Suppressor (TVS) diode offering 300W peak pulse power and 15A peak pulse current. Features a 12V working voltage, 13.3V minimum breakdown voltage, and 23V clamping voltage. This silicon component is designed for surface mount applications in a SOT-23-6 package, with a low leakage current of 1uA. It operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Semtech SMS12C.TCT technical specifications.
| Capacitance | 150pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 23V |
| Clamping Voltage-Max | 14.5V |
| Depth | 1.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 300W |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMS |
| DC Rated Voltage | 12V |
| Width | 1.6mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SMS12C.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.