Unidirectional Transient Voltage Suppressor (TVS) diode, 350W peak pulse power, 15V reverse standoff voltage. Features a 29V clamping voltage and 16.7V minimum breakdown voltage. This silicon device offers a 1uA leakage current and operates across a -55°C to 125°C temperature range. Designed for surface mount applications in a SOT-23 package, it provides 4 unidirectional channels. HALOGEN FREE AND ROHS COMPLIANT.
Semtech SMS15.TCT technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 29V |
| Depth | 1.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMS |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SMS15.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.