The SMS24C is a silicon transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a pin count of 6 and a terminal position of dual. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 24V and the minimum breakdown voltage is 26.7V. The non-repetitive peak reverse power dissipation is 300mW and the clamping voltage is 43V.
Semtech SMS24C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 5 |
| Polarity | BID |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Clamping Voltage-Max | 43 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SMS24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.