The SR05 diode is a SOT-143 packaged device with a minimum breakdown voltage of 6V and a maximum power dissipation of 500W. It operates at 5V supply voltage and features a peak pulse current of 25A and peak pulse power of 500W. The device is packaged in cut tape and has a reverse standoff voltage of 5V.
Semtech SR05 technical specifications.
| Package/Case | SOT-143 |
| Min Breakdown Voltage | 6V |
| Max Power Dissipation | 500W |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SR05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.