
The STF201-30.TCT is a bidirectional 2-channel EMI filter from Semtech, featuring a capacitance of 47pF and a maximum operating temperature of 125°C. It is packaged in a lead-free SOT-23 package with a length of 3mm and a depth of 2.8mm. The filter is designed to operate at a maximum supply voltage of 5.25V and has a reverse standoff voltage of 5.25V. The STF201-30.TCT is RoHS compliant and available in tape and reel packaging.
Semtech STF201-30.TCT technical specifications.
| Capacitance | 47pF |
| Package/Case | SOT-23 |
| Depth | 2.8mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 5.25V |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Semtech STF201-30.TCT to view detailed technical specifications.
No datasheet is available for this part.
