Semtech SX1210I084TRT technical specifications.
| Current - Receiving | 3mA |
| Data Rate | 200Kbps |
| Frequency | 960MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1210I084TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.