
High-performance RF transceiver supporting FSK and OOK modulation. Operates across a frequency range of 863MHz to 960MHz with a maximum output power of 12.5dBm. Features a data rate up to 200Kbps and a sensitivity of -113dBm. Designed for surface mount with a 32-pin TQFN EP package, it operates from a 2.1V to 3.6V supply. Power consumption includes 3mA for receiving and 25mA for transmitting.
Semtech SX1211I084TRT technical specifications.
| Current - Receiving | 3mA |
| Current - Transmitting | 25mA |
| Data Rate | 200Kbps |
| Depth | 5mm |
| Frequency | 960MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 960MHz |
| Min Frequency | 863MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Output Power (dBm) | 12.5dBm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1211I084TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
