Semtech SX1223I073TRT technical specifications.
| Current - Transmitting | 25.8mA |
| Data Rate | 153.6Kbps |
| Frequency | 950MHz |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 25.8mA |
| Output Power (dBm) | 10dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25.8mA |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1223I073TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.