Semtech SX1231-31SKB433 technical specifications.
| Package/Case | QFN |
| Data Rate | 300Kbps |
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.9V |
| Output Power (dBm) | 13dBm |
| Sensitivity | -120dBm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1231-31SKB433 to view detailed technical specifications.
No datasheet is available for this part.